Bosch Tool Steel, 50mm Overall

N

Subtotal (1 unit)*

PHP2,752.42

(exc. VAT)

PHP3,082.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,752.42

*price indicative

RS Stock No.:
692-127
Mfr. Part No.:
2608900080
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds plus-7x hammer drill bit designed to excel in drilling through tough materials such as reinforced concrete. This drill bit features an exceptionally Durable tip constructed using Bosch Carbide Technology, ensuring long-lasting performance. The four-cutter full carbide head efficiently punches through concrete, providing superior precision and control. With a unique welding process that enhances the strength of the drill tip connection, this tool is engineered for robustness and reliability in demanding drilling tasks. It is suitable for a variety of applications, especially for electrical work involving the installation of services such as Air conditioning or lighting.

Ideal for drilling holes in reinforced concrete to facilitate various installations

Designed for electricians, offering a combination of longevity and power

Lasts up to three times longer than Bosch's SDS plus-3 drill bit, providing excellent Value

Fits all SDS Plus rotary hammer drills, ensuring compatibility with existing equipment

Available in various dimensions to suit multiple drilling needs

Constructed with Bosch's cutting-edge welding technology for enhanced durability

The pack of 1 and pack of assorted sizes cater to varied project requirements

The precision-engineered design allows for clean and efficient drilling with minimal chipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy