Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 692-123
- Mfr. Part No.:
- 2608900068
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,632.37
(exc. VAT)
PHP2,948.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,632.37 |
*price indicative
- RS Stock No.:
- 692-123
- Mfr. Part No.:
- 2608900068
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert SDS Plus-7X Hammer Drill Bit designed for optimal performance in reinforced concrete applications. With its exceptional durability and innovative Bosch Carbide Technology, this drill bit is Ideal for professionals seeking to deliver superior results. Engineered to Punch through tough materials, it features a 4-cutter full carbide head that enhances drilling efficiency while maintaining longevity. Thanks to Bosch's proprietary welding process, the drill tip connection is highly resistant, ensuring reliability even in demanding tasks. The tool fits all SDS Plus rotary hammer drills, making it a versatile asset for electricians and contractors aiming for precision and durability in their work.
Ideal for drilling holes in reinforced concrete and anchoring installations
Designed for electricians, it offers long-lasting performance and power
Lasts up to three times longer than the Bosch SDS plus-3 Drill Bit
Compatible with all SDS Plus rotary hammer drills for enhanced versatility
Equipped with a 4-cutter full carbide head for efficient cutting
Highly resistant drill tip connection due to Bosch's special welding technique
Available in various sizes to cater to different drilling needs
Comes in both single packs and multiple pack quantities for convenience
Engineered for durability, ensuring reliable performance even in tough conditions
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
