Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 692-121
- Mfr. Part No.:
- 2608900066
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,367.51
(exc. VAT)
PHP1,531.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,367.51 |
*price indicative
- RS Stock No.:
- 692-121
- Mfr. Part No.:
- 2608900066
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit designed specifically for drilling in reinforced concrete, making it an essential tool for professionals involved in construction and renovation tasks. This drill bit stands out with its exceptional durability and Advanced Bosch Carbide Technology, ensuring consistent performance when tackling the toughest materials. Its innovative 4-cutter full carbide head enables efficient punching through concrete, while the robust welding process enhances the connection between the drill tip and body, contributing to its longevity. Suitable for all SDS Plus rotary hammer drills, this drill bit is engineered to meet the demanding requirements of electricians and other trades, offering reliable results that last significantly longer than standard bits.
Ideal for creating holes in reinforced concrete for various applications
Capable of lasting up to 3x longer than the Bosch SDS plus-3 drill bit
Compatible with all SDS Plus rotary hammer drills, ensuring versatility
Designed with a 4-cutter full carbide head for effective, clean drilling
Utilises Bosch Carbide Technology to enhance durability and performance
Features a specially engineered welding process for a strong drill tip connection
Available in multiple sizes, catering to a variety of drilling needs
Greatly improves efficiency for electricians and professionals involved in installation tasks
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
