Bosch Steel 4 Cutter 30 mm 1, 1000mm Overall
- RS Stock No.:
- 674-784
- Mfr. Part No.:
- 2608900091
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,768.08
(exc. VAT)
PHP3,100.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,768.08 |
*price indicative
- RS Stock No.:
- 674-784
- Mfr. Part No.:
- 2608900091
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Number of Flutes | 4 | |
| Sub Type | 4 Cutter | |
| Flute Type | 4 | |
| Overall Length | 1000mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Cutting Direction | Right | |
| Drilling Length | 950mm | |
| Shank Size | 10mm | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 30mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Number of Flutes 4 | ||
Sub Type 4 Cutter | ||
Flute Type 4 | ||
Overall Length 1000mm | ||
Number of Pieces 1 | ||
Shank Type SDS | ||
Finish Grey | ||
Cutting Direction Right | ||
Drilling Length 950mm | ||
Shank Size 10mm | ||
Drill Point Angle 90° | ||
Drill Bit Size 30mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch drill bit is designed for effortless drilling in reinforced concrete, ensuring durability and precision. Its robust construction is specifically tailored for optimal performance in demanding tasks.
Exceptionally Durable drill bit tip utilising Bosch Carbide Technology
Punches through reinforced concrete with a 4-cutter full carbide head
Highly resistant drill tip connection enabled by Boschs unique welding process
Lasts up to three times longer than comparable models
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
