Bosch Carbide 25 mm 1, 1005mm Overall
- RS Stock No.:
- 674-778
- Mfr. Part No.:
- 2608585604
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,400.57
(exc. VAT)
PHP1,568.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,400.57 |
*price indicative
- RS Stock No.:
- 674-778
- Mfr. Part No.:
- 2608585604
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 1005mm | |
| Flute Type | 4 | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 25mm | |
| Drilling Length | 950mm | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 1005mm | ||
Flute Type 4 | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 25mm | ||
Drilling Length 950mm | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Drill Bit features tungsten carbide drill is suitable for drilling into a wide range of materials including masonry, concrete with rebar and even granite. The drill bit uses an innovative 4 flute Bosch design allowing Rapid drilling, increased dirt removal, the design also reduced vibration that increases the working life and precision drilling.
SDS-Plus shank
4-flute turbo design
Active cutting and stability
Available with multiple dimensions
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
