Bosch Tungsten Carbide Bit 12 mm 1, 540mm Overall
- RS Stock No.:
- 674-217
- Mfr. Part No.:
- 2608706846
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,629.63
(exc. VAT)
PHP7,425.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,629.63 |
*price indicative
- RS Stock No.:
- 674-217
- Mfr. Part No.:
- 2608706846
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 540mm | |
| Shank Type | SDS Max | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 12mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 540mm | ||
Shank Type SDS Max | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 12mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bit designed for use in concrete and masonry, including drilling in reinforced concrete. This drill bit minimizes jamming and carbide fractures when hitting rebar. It is designed for use with all large rotary hammer drills that have an SDS-Max shank holder. The bit features a highly Durable carbide composition for extended life and wear resistance.
Utilizes an optimized 2-flute U-shape spiral design
Efficient dust removal
Long lifetime
Fits all large rotary hammer drills that have an SDS-Max shank holder
Related links
- Bosch Tungsten Carbide Bit 12 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 200mm Overall
- Bosch Carbide Tip Hammer Drill Bit 12 mm 1, 540mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 540mm Overall
- Bosch Tungsten Carbide Drill Bit 14 mm 1, 540mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 540mm Overall
- Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 12 mm 1, 1.005m Overall
