Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 570mm Overall
- RS Stock No.:
- 674-211
- Mfr. Part No.:
- 2608586796
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP26,262.85
(exc. VAT)
PHP29,414.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,262.85 |
*price indicative
- RS Stock No.:
- 674-211
- Mfr. Part No.:
- 2608586796
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Hammer Drill Bit | |
| Overall Length | 570mm | |
| Shank Type | SDS Max | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drilling Length | 450mm | |
| Drill Bit Size | 35mm | |
| Standards/Approvals | PGM Certified | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Hammer Drill Bit | ||
Overall Length 570mm | ||
Shank Type SDS Max | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drilling Length 450mm | ||
Drill Bit Size 35mm | ||
Standards/Approvals PGM Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch SDS Max-7 Hammer Drill Bit designed for drilling into concrete, reinforced concrete, limestone, and masonry. Features Solid carbide S-cutter and tungsten carbide tip.
Designed for the highest drilling speeds
Fits all rotary hammers with an SDS max holder
Vibration-optimised spiral design
Features a wear indicator to ensure the hole diameter remains within tolerance for Anchor setting
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 720mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 1m Overall
- Bosch Tungsten Carbide Hammer Drill Bit 30 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 6.5 mm 1, 465mm Overall
