Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 520mm Overall
- RS Stock No.:
- 674-210
- Mfr. Part No.:
- 2608685877
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP19,086.89
(exc. VAT)
PHP21,377.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,086.89 |
*price indicative
- RS Stock No.:
- 674-210
- Mfr. Part No.:
- 2608685877
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Hammer Drill Bit | |
| Overall Length | 520mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Max | |
| Finish | Grey | |
| Drill Bit Size | 40mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | PGM Certified | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Hammer Drill Bit | ||
Overall Length 520mm | ||
Number of Pieces 1 | ||
Shank Type SDS Max | ||
Finish Grey | ||
Drill Bit Size 40mm | ||
Drilling Length 400mm | ||
Standards/Approvals PGM Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bit designed for use in concrete and masonry, including drilling in reinforced concrete. This drill bit minimizes jamming and carbide fractures when hitting rebar. It is designed for use with all large rotary hammer drills that have an SDS-Max shank holder. The bit features a highly Durable carbide composition for extended life and wear resistance.
Utilizes an optimized 2-flute U-shape spiral design
Efficient dust removal
Long lifetime
Fits all large rotary hammer drills that have an SDS-Max shank holder
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 32 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 30 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 38 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 28 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 22 mm 1, 520mm Overall
