Bosch Tungsten Carbide Bit 5.5 mm 10, 100mm Overall
- RS Stock No.:
- 674-163
- Mfr. Part No.:
- 2608902283
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP8,100.69
(exc. VAT)
PHP9,072.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,100.69 | PHP810.069 |
*price indicative
- RS Stock No.:
- 674-163
- Mfr. Part No.:
- 2608902283
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 100mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Grey | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 100mm | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Grey | ||
Drill Bit Size 5.5mm | ||
Drilling Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch MultiConstruction Drill Bits Set is designed for accurate drilling in a wide range of materials. Made from optimized, fine-ground carbide for extra-long life and superior wear resistance. Cylindrical shank, making it compatible with standard three-jaw drill chucks found on most corded or Cordless drills.
Sharp tip for accurate, slip-free drilling in hard materials like Tile and granite
Fine-ground carbide for extra-long life
Available with multiple dimensions
Related links
- Bosch Tungsten Carbide Bit 6 mm 10, 100mm Overall
- Bosch Tungsten Carbide Bit 5 mm 10, 100mm Overall
- Bosch Tungsten Carbide Bit 7 mm 10, 100mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 85mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
