Bosch Tungsten Carbide 18 mm 1, 300mm Overall
- RS Stock No.:
- 673-841
- Mfr. Part No.:
- 2608586995
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP10,390.31
(exc. VAT)
PHP11,637.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,390.31 |
*price indicative
- RS Stock No.:
- 673-841
- Mfr. Part No.:
- 2608586995
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 300mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 18mm | |
| Shank Size | 18mm | |
| Drilling Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 300mm | ||
Number of Pieces 1 | ||
Drill Bit Size 18mm | ||
Shank Size 18mm | ||
Drilling Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Rebar Cutter Drill Bit, specifically designed for drilling through reinforced concrete. It is built with high-performance carbide teeth for maximum speed and wear resistance.
Efficient design
Reduce vibration
Fits all SDS Plus rotary hammers
Includes ventilation hole in the drill for heat dissipation and removal of metal particles
Related links
- Bosch Tungsten Carbide 20 mm 1, 300mm Overall
- Bosch Tungsten Carbide 32 mm 1, 300mm Overall
- Bosch Tungsten Carbide 22 mm 1, 300mm Overall
- Bosch Tungsten Carbide 16 mm 1, 300mm Overall
- Bosch Tungsten Carbide 25 mm 1, 300mm Overall
- Bosch Tungsten Carbide 28 mm 1, 300mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 18 mm 1, 300mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 540mm Overall
