Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 673-744
- Mfr. Part No.:
- 2608900081
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,440.53
(exc. VAT)
PHP3,853.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,440.53 |
*price indicative
- RS Stock No.:
- 673-744
- Mfr. Part No.:
- 2608900081
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit is specifically designed for effectively drilling holes in reinforced concrete. Engineered with Bosch Carbide Technology, it ensures durability and performance against tough materials. Featuring a unique 4-cutter full carbide head, this drill bit excels in punching through heavy-duty materials while maintaining longevity. The innovative welding process enhances the connection of the drill tip, making it highly resistant to wear and tear during usage. Ideal for tasks such as anchoring electrical wiring and lights in concrete, it fits seamlessly with all SDS Plus rotary hammer drills for versatile application in various construction and renovation projects.
Exceptionally Durable drill bit tip that enhances longevity
Designed specifically for reinforced concrete for optimal performance
4-cutter full carbide head ensures efficient drilling
Lasts up to 3x longer compared to Bosch SDS plus-3 drill bit
Compatible with all SDS Plus rotary hammer drills for versatile usage
Ideal for professionals requiring reliable and powerful drilling capabilities
Highly resistant drill tip connection due to Advanced welding process
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
