Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 673-740
- Mfr. Part No.:
- 2608900056
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,542.37
(exc. VAT)
PHP1,727.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,542.37 |
*price indicative
- RS Stock No.:
- 673-740
- Mfr. Part No.:
- 2608900056
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit designed for drilling holes in reinforced concrete. With its Advanced Bosch Carbide Technology, it delivers exceptional durability and performance. The drill bit features a unique 4-cutter full carbide head that efficiently punches through tough materials, ensuring reliable results for demanding applications. This tool is particularly favoured by electricians for its long-lasting capability and powerful drilling performance, suitable for tasks such as anchoring interior installations like Air conditioning and electrical wiring. The expert range boasts enhanced longevity, outperforming standard bits significantly, making it an Ideal choice for professionals seeking efficiency.
Robust design suitable for reinforced concrete drilling tasks
Equipped with a 4-cutter full carbide head for efficient material penetration
Utilises Bosch Carbide Technology for enhanced durability and performance
Lasts up to three times longer than the Bosch SDS plus-3 drill bit
Compatible with all SDS Plus rotary hammer drills for versatile use
Ideal for anchoring installations such as electrical wiring and heating pipes
Exceptional performance for professional users and skilled trades
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
