Bosch Tungsten Carbide Hammer Drill Bit 10 mm 1, 1.005m Overall
- RS Stock No.:
- 673-731
- Mfr. Part No.:
- 2608707249
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP8,864.47
(exc. VAT)
PHP9,928.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,864.47 |
*price indicative
- RS Stock No.:
- 673-731
- Mfr. Part No.:
- 2608707249
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Hammer Drill Bit | |
| Overall Length | 1.005m | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Grey | |
| Drill Bit Size | 10mm | |
| Drilling Length | 950mm | |
| Standards/Approvals | PGM Certified | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Hammer Drill Bit | ||
Overall Length 1.005m | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Grey | ||
Drill Bit Size 10mm | ||
Drilling Length 950mm | ||
Standards/Approvals PGM Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Drill Bit features tungsten carbide drill is suitable for drilling into a wide range of materials including masonry, concrete with rebar and even granite. The drill bit uses an innovative 4 flute Bosch design allowing Rapid drilling, increased dirt removal, the design also reduced vibration that increases the working life and precision drilling.
SDS-Plus shank
4-flute turbo design
Active cutting and stability
Available with multiple dimensions
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 14 mm 1, 1.005m Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 1.005m Overall
- Bosch Tungsten Carbide Hammer Drill Bit 12 mm 1, 1.005m Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 30 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 30 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 7 mm 1, 315mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 720mm Overall
