Bosch 1 Wood Drill Bit, 8mm Diameter 27 mm, 90mm Overall
- RS Stock No.:
- 673-653
- Mfr. Part No.:
- 2608577011
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,287.09
(exc. VAT)
PHP2,561.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,287.09 |
*price indicative
- RS Stock No.:
- 673-653
- Mfr. Part No.:
- 2608577011
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 8mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 8mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch Forstner wood drill bit is designed for precise drilling in wood with clean edges and accurate holes. it features a unique wave design that reduces friction and heat, ensuring smoother cutting and longer tool life.
Offers precise drilling with clean hole edges
Provides efficient chip removal for smoother operation
Ensures long service life with optimized design
