Bosch Chrome Vanadium Steel 12 mm 1, 600mm Overall
- RS Stock No.:
- 673-391
- Mfr. Part No.:
- 2608596344
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,140.41
(exc. VAT)
PHP3,517.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,140.41 |
*price indicative
- RS Stock No.:
- 673-391
- Mfr. Part No.:
- 2608596344
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Shank Size | 12mm | |
| Drilling Length | 100mm | |
| Drill Bit Size | 12mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Shank Size 12mm | ||
Drilling Length 100mm | ||
Drill Bit Size 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch HSS Formwork and Installation Drill Bit MADE from high-speed steel (HSS) in accordance with DIN 7490. The drill bit and straight shank end are screw-connected, ensuring a low risk of breakage, keeping operations running smoothly. The tapered flute, offset drill bit and shank end prevent jamming in moist wood or cutting through embedded nails. The cylindrical shank is compatible with three-jaw drill chucks. This drill bit is suited to drilling in softwood, hardwood, drywall board and aluminium.
Installation Drill Bit is very robust for formwork
Tapered flute, offset drill bit and shank end
Made from HSS (high-speed steel)
Installation drill bit is manufactured to DIN 7490
Extra-long shank for versatile drilling in multilayer building materials or sandwich materials
Related links
- Bosch Chrome Vanadium Steel 16 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 8 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 10 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 6 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 14 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 20 mm 1, 600mm Overall
- Bosch Chrome Vanadium Steel 12 mm 1, 400mm Overall
- Bosch Chrome Vanadium Steel 8 mm 1, 400mm Overall
