Bosch Wood 1 Auger Bit, 160mm Diameter 25, 235mm Overall
- RS Stock No.:
- 673-386
- Mfr. Part No.:
- 2608597635
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,588.82
(exc. VAT)
PHP5,139.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.82 |
*price indicative
- RS Stock No.:
- 673-386
- Mfr. Part No.:
- 2608597635
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Auger Bit | |
| Shank Diameter | 160mm | |
| Overall Length | 235mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Auger Bit | ||
Shank Diameter 160mm | ||
Overall Length 235mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Auger Bit suitable for all soft and hard woods even wet wood specifically designed for use by joiners and roofers in the building trade. The Bosch Auger Bit offers a fast drilling rate due to optimised flute geometry, high break resistance and fine surface finish. Manufactured for drilling through holes, pre-drilling for rafter nails and deep dowel holes Plus precision ground hex shank Bosch Auger Bits remain accurate and stable even under load and can be used in a standard chucks.
Suitable for soft, hard and wet wood drilling
Through hole, pre-drilling and deep holes
High break resistance
Precision ground, fine surface finish
Available in multiple dimensions
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
