Bosch Bi-Metal Accessory 92 mm 1, 40mm Overall
- RS Stock No.:
- 673-308
- Mfr. Part No.:
- 2608594599
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,245.72
(exc. VAT)
PHP1,395.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,245.72 |
*price indicative
- RS Stock No.:
- 673-308
- Mfr. Part No.:
- 2608594599
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drilling Length | 40mm | |
| Drill Bit Size | 92mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drilling Length 40mm | ||
Drill Bit Size 92mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Holesaw designed for creating holes in a variety of materials. This precision tool ensures durability and efficiency in cutting, making it Ideal for professional and DIY tasks alike.
Durable bimetal Vario teeth enable easy cutting across various materials
Designed for long-lasting performance when cutting holes
Compatible with both impact and rotary drill systems
Versatile use for materials including wood, plasterboard, metal, and plastics
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
