Bosch Bi-Metal Accessory 89 mm 1, 40mm Overall
- RS Stock No.:
- 673-307
- Mfr. Part No.:
- 2608594598
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,183.96
(exc. VAT)
PHP1,326.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,183.96 |
*price indicative
- RS Stock No.:
- 673-307
- Mfr. Part No.:
- 2608594598
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | White | |
| Drill Bit Size | 89mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish White | ||
Drill Bit Size 89mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Highly Durable hole saw designed for precise cutting in various materials. Its Advanced engineering ensures exceptional performance and longevity during drilling tasks, making it indispensable for professionals and DIY enthusiasts alike.
Designed for use with both rotary and impact drills, providing versatility
Features robust bi-metal teeth for extended life and efficient cutting
Suitable for creating clean holes in wood, plasterboard, metal, and plastics
Optimised for quick and easy installation with compatible arbors and pilot drills
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
