Bosch Bi-Metal Cobalt Hss Accessory 60 mm 1, 38mm Overall
- RS Stock No.:
- 673-294
- Mfr. Part No.:
- 2608594587
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,369.23
(exc. VAT)
PHP1,533.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,369.23 |
*price indicative
- RS Stock No.:
- 673-294
- Mfr. Part No.:
- 2608594587
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal Cobalt Hss | |
| Sub Type | Accessory | |
| Overall Length | 38mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | Grey | |
| Drilling Length | 38mm | |
| Drill Bit Size | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal Cobalt Hss | ||
Sub Type Accessory | ||
Overall Length 38mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish Grey | ||
Drilling Length 38mm | ||
Drill Bit Size 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch bi-metal hole saw designed for rotary and impact drills, providing an efficient solution for cutting through various materials with precision.
Constructed from bi-metal HSS enriched with 8% cobalt alloy for enhanced durability
Smooth cutting action facilitated by a specialised tooth configuration
Compatible with all standard adapters for versatile applications
Optimised for use with threaded arbors to ensure secure attachment
Related links
- Bosch Bi-Metal Cobalt Hss Accessory 35 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 57 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 51 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 29 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 25 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 27 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 68 mm 1, 38mm Overall
- Bosch Bi-Metal Cobalt Hss Accessory 65 mm 1, 38mm Overall
