Bosch Bi-Metal Accessory 40 mm 1, 40mm Overall
- RS Stock No.:
- 673-284
- Mfr. Part No.:
- 2608594575
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP687.24
(exc. VAT)
PHP769.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP687.24 |
*price indicative
- RS Stock No.:
- 673-284
- Mfr. Part No.:
- 2608594575
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | White | |
| Drill Bit Size | 40mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish White | ||
Drill Bit Size 40mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi Material Threaded Hole Saw designed for cutting holes through various materials effectively. Its Durable construction and specialized tooth design ensure reliable performance across a range of applications.
Durable bi-metal teeth with a Vario design for smooth cutting
Designed for use with rotary drills and impact drill/drivers
Versatile functionality for cutting wood, drywall, metal, and plastic
Long-lasting performance ensures reliability in diverse tasks
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
