Bosch Bi-Metal Accessory 32 mm 1, 40mm Overall
- RS Stock No.:
- 673-280
- Mfr. Part No.:
- 2608594570
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP648.09
(exc. VAT)
PHP725.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP648.09 |
*price indicative
- RS Stock No.:
- 673-280
- Mfr. Part No.:
- 2608594570
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drill Bit Size | 32mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drill Bit Size 32mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Highly Durable saw blade designed for cutting through tough materials effortlessly. Its Advanced design ensures efficiency and longevity, providing exceptional results in various applications.
Features Carbide Technology for enhanced durability and longevity
Designed to last up to 50 times longer than standard saw blades
Compatible with a range of electric tools for versatile use
Ideal for cutting hard materials like metal and tough plastics
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
