Subtotal (1 set)*
PHP1,960.30
(exc. VAT)
PHP2,195.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,960.30 |
*price indicative
- RS Stock No.:
- 709-052
- Mfr. Part No.:
- 2608577349
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS PointTeQ metal twist drill bit set is designed for fast and precise drilling in various metals and plastics. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Low risk of breakage due to highly elastic body, black-oxide coated flute; DIN 338, Type N, 135-degree tip.
Increased drilling rate generates less heat and wear
PointTeQ tip design remains Sharp and ensures continuous durability
13 drill bits per set
Related links
- Bosch
- Bosch 8-Piece Wood Set for Wood 3 mm Min, Wood Bits
- Bosch 4-Piece Twist Set for Multi-Material 4 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
