Bosch 2-Piece for Metal, 3.5 mm Min, HSS-G Bits
- RS Stock No.:
- 693-291
- Mfr. Part No.:
- 2608577637
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP308.25
(exc. VAT)
PHP345.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP308.25 | PHP154.125 |
*price indicative
- RS Stock No.:
- 693-291
- Mfr. Part No.:
- 2608577637
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS-G | |
| Number of Pieces | 2 | |
| Minimum Size | 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS-G | ||
Number of Pieces 2 | ||
Minimum Size 3.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.
Cylindrical shank compatible with standard three-jaw drill chucks
Extremely fast and efficient drilling with strong HSS construction
Self-centering split-point tip ensures fast cutting without wandering
HSS Twist Drill Bit Ground, manufactured to DIN 338
