Bosch 2-Piece for Metal, 4 mm Min, HSS Bits
- RS Stock No.:
- 693-282
- Mfr. Part No.:
- 2608577838
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP237.49
(exc. VAT)
PHP265.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP237.49 | PHP118.745 |
*price indicative
- RS Stock No.:
- 693-282
- Mfr. Part No.:
- 2608577838
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Minimum Size | 4 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 2 | ||
Minimum Size 4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
fast drilling in metal due to PointTeQ tip design
Low risk of breakage due to highly elastic body
Cylindrical shank compatible with three-jaw drill chucks
Available in set of 2 pieces
