Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits

N

Subtotal (1 pack of 10 units)*

PHP1,103.54

(exc. VAT)

PHP1,235.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,103.54PHP110.354

*price indicative

RS Stock No.:
673-677
Mfr. Part No.:
2608577216
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drilling Application

Hand Drilling

Drill Bit Type

Twist

Material

HSS

Number of Pieces

10

Set Contents

Drill Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.

HSS Twist Drill Bit PointTeQ enables fast drilling in metal

Cylindrical shank compatible with three-jaw drill chucks

Self-centering tip prevents wandering, making quick and easy drilling starts possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy