Clipacore Adapter
- RS Stock No.:
- 877-141
- Mfr. Part No.:
- QCHEX
- Manufacturer:
- Clipacore
N
Subtotal (1 unit)*
PHP880.55
(exc. VAT)
PHP986.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP880.55 |
*price indicative
- RS Stock No.:
- 877-141
- Mfr. Part No.:
- QCHEX
- Manufacturer:
- Clipacore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipacore | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Adapter | |
| Overall Length | 90mm | |
| For Use With | Clipacore Core Adaptors And Chuckaway Extension Bar | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipacore | ||
Product Type Drill Accessory | ||
Drill Accessory Type Adapter | ||
Overall Length 90mm | ||
For Use With Clipacore Core Adaptors And Chuckaway Extension Bar | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Hex Driver Adaptor is a robust tool designed for seamless integration into a standard drill chuck, providing enhanced versatility in drilling applications.
Slots into standard drill chucks for easy compatibility
Compatible with Clipacore Core Adaptors and Chuckaway Extension Bar (sold separately)
Constructed from high-quality Cr40 Chrome Steel for exceptional shear strength
Specially heat-treated for enhanced durability and toughness
