Subtotal (1 unit)*
PHP1,599.74
(exc. VAT)
PHP1,791.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,599.74 |
*price indicative
- RS Stock No.:
- 857-585
- Mfr. Part No.:
- T4572
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Adapter | |
| Product Type | Socket Adapter | |
| Overall Length | 150mm | |
| For Use With | Impact Socket | |
| Number of Pieces | 3 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Adapter | ||
Product Type Socket Adapter | ||
Overall Length 150mm | ||
For Use With Impact Socket | ||
Number of Pieces 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Impact Socket Adaptors provide high-performance socket solutions designed for use with various power tools, enhancing versatility and efficiency in tasks requiring increased torque.
Manufactured from Chrome Vanadium steel for exceptional strength and durability
Impact rated for high torque application potential
Black oxide finish prolongs the working life of the adaptors
Includes 1/4, 3/8, and 1/2 inch drive sizes, each 150mm in length
