CK Chuck Adapter
- RS Stock No.:
- 877-133
- Mfr. Part No.:
- QCCADAM18
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,091.69
(exc. VAT)
PHP1,222.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,091.69 |
*price indicative
- RS Stock No.:
- 877-133
- Mfr. Part No.:
- QCCADAM18
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Chuck Adapter | |
| Overall Length | 67mm | |
| For Use With | M18 Threaded Core Drills | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Accessory | ||
Drill Accessory Type Chuck Adapter | ||
Overall Length 67mm | ||
For Use With M18 Threaded Core Drills | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Chuckaway Adaptor designed to convert any drill with an M18 thread into an efficient system for core drilling, enhancing versatility and ease of use.
Compatible with all M18 threaded core drills, Core Adaptors, and Extension Bars
Made from high-quality Cr40 Chrome Steel for exceptional shear strength
Specially heat-treated to enhance durability and toughness
Includes one Clipacore Chuckaway M18 Adaptor for convenient use
