Bosch Drill Chuck
- RS Stock No.:
- 673-337
- Mfr. Part No.:
- 2608572034
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,188.97
(exc. VAT)
PHP5,811.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,188.97 |
*price indicative
- RS Stock No.:
- 673-337
- Mfr. Part No.:
- 2608572034
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | Drill Chuck | |
| Product Type | Drill Accessory | |
| For Use With | Impact drills with a spindle lock | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type Drill Chuck | ||
Product Type Drill Accessory | ||
For Use With Impact drills with a spindle lock | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Bosch Keyless Drill Chuck designed for use with rotary and impact drills/drivers. It allows for quick, tool-free bit changes and securely fastens both cylindrical and hex shank drill bits. Suitable for use with most common drills/drivers without a spindle lock, including both rotary and impact models.
Supports R/L (right/left) rotation
Locking mechanism for secure bit retention
Designed to withstand impact applications
Designed for easy and fast two-handed clamping without needing a key
