Bott Cabinet 3, Steel, 400 mm x 525mm x 650 mm, Red
- RS Stock No.:
- 661-955
- Mfr. Part No.:
- 40011068.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,335.37
(exc. VAT)
PHP65,335.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,335.37 |
*price indicative
- RS Stock No.:
- 661-955
- Mfr. Part No.:
- 40011068.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 41.49kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 41.49kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the demands of a busy workplace, combining durability and functionality in a sleek package. It features a robust, heavy-duty steel housing that ensures reliable performance with a total capacity of up to 1.5 tones. This cabinet is finished in a modern powder coat paint, available in a striking crimson red and complemented by light grey accents. With three fully extendable drawers, each supporting a load capacity of 75kg, the cubio is your ideal storage solution. Its compact dimensions of 650mm in width, 525mm in depth, and 400mm in height allow it to fit seamlessly into any environment, making it the perfect choice for those seeking efficient organization and aesthetic appeal in one.
Heavy-duty reinforced steel construction for exceptional strength and longevity
Total load capacity of 1.5 tones for versatile storage solutions
Three drawers with 100% extension for easy access to contents
Drawer load capacity of 75kg to accommodate a variety of items
Modern powder coat finish for enhanced durability and aesthetic appeal
Manufactured to meet the highest standards of quality and reliability
Related links
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Blue
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 525mm x 525 mm Red
- Bott Cabinet 3 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
