Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Blue
- RS Stock No.:
- 661-108
- Mfr. Part No.:
- 40018055.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,764.37
(exc. VAT)
PHP102,776.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,764.37 |
*price indicative
- RS Stock No.:
- 661-108
- Mfr. Part No.:
- 40018055.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Weight | 66.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Weight 66.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed to optimize workspace organization and efficiency. Its robust steel construction ensures a total capacity of up to 1.5 tones, enabling secure storage of various tools and materials. Featuring 100% extension drawers, it provides easy access to your belongings. With a combination of two 100mm, one 125mm, and one 150mm drawer, each with a load capacity of 75 kg, it caters to the storage needs of any workshop. The cupboard section includes a perforated door and a galvanized steel shelf, making it ideal for both functionality and durability. Finished in stylish RAL 5010 gentian blue and RAL 7035 light grey, this cabinet not only serves as a practical solution but also enhances the aesthetic of your workspace.
Heavy-duty, reinforced steel housing supports up to 1.5 tones
100% extension drawers provide maximum accessibility
Four drawers include varied heights for versatile storage solutions
Each drawer can hold up to 75 kg, making it suitable for heavy tools
Related links
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
