Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.52 m
- RS Stock No.:
- 183-0538
- Distrelec Article No.:
- 148-72-182
- Mfr. Part No.:
- DZ9301-0060U-E
- Manufacturer:
- Accuride
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-0538
- Distrelec Article No.:
- 148-72-182
- Mfr. Part No.:
- DZ9301-0060U-E
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Drawer Runner | |
| Material | Steel | |
| Series | DZ9301-0060U | |
| Closed Length | 1.52m | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 1.52m | |
| Overall Height | 76mm | |
| Maximum Load | 272kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Drawer Runner | ||
Material Steel | ||
Series DZ9301-0060U | ||
Closed Length 1.52m | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 1.52m | ||
Overall Height 76mm | ||
Maximum Load 272kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Full extension extra heavy duty slide
Load rating up to 272kg
100% extension
19.1mm slide thickness
Optional bracket accessory kits for various mounting options.
Related links
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.52 m
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.02 m
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.07 m
- Accuride Self-Closing Drawer Runner, 272kg Load 1.37 m
- Accuride Self-Closing Drawer Runner, 272kg Load 1.12 m
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 863.6 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 660.4 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 457.2 mm
