RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS Stock No.:
- 733-423
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP3,575.10
(exc. VAT)
PHP4,004.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,575.10 |
*price indicative
- RS Stock No.:
- 733-423
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CC | |
| Closed Length | 350mm | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 350mm | |
| Extension | 1 | |
| Overall Height | 45mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CC | ||
Closed Length 350mm | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 350mm | ||
Extension 1 | ||
Overall Height 45mm | ||
Maximum Load 32kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, Zinc Finish
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a closed length of 350 mm and a maximum load capacity of 32 kg, this drawer runner ensures durability and efficiency in both residential and industrial settings.
Features and Benefits
Self-Closing Mechanism: Enhances convenience by automatically closing the drawer.
Zinc Finish: Provides corrosion resistance and a sleek appearance.
350 mm Travel Length: Allows for full extension of the drawer for easy access.
32 kg Maximum Load: Supports heavy-duty applications without compromising performance.
Compact Design: Overall height of 45 mm fits into tight spaces.
Zinc Finish: Provides corrosion resistance and a sleek appearance.
350 mm Travel Length: Allows for full extension of the drawer for easy access.
32 kg Maximum Load: Supports heavy-duty applications without compromising performance.
Compact Design: Overall height of 45 mm fits into tight spaces.
Applications
Office furniture
Kitchen cabinetry
Industrial storage units
Retail display fixtures
Kitchen cabinetry
Industrial storage units
Retail display fixtures
Additional Information
Complies with relevant industry standards for drawer runners.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 350 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 350 mm
