3M Adhesive Transfer Tape 9485PC Tan Adhesive Transfer Tape, 16.4N/cm, Film Backing, 50mm x 55 m
- RS Stock No.:
- 834-325
- Mfr. Part No.:
- 7000115675
- Manufacturer:
- 3M
N
Subtotal (1 box of 5 units)*
PHP57,646.55
(exc. VAT)
PHP64,564.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP57,646.55 | PHP11,529.31 |
*price indicative
- RS Stock No.:
- 834-325
- Mfr. Part No.:
- 7000115675
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Adhesive Transfer Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 55m | |
| Thickness | 127μm | |
| Colour | Tan | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 16.4N/cm | |
| Trade Name | Adhesive Transfer Tape 9485PC | |
| Maximum Operating Temperature | 232°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 969 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Adhesive Transfer Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 55m | ||
Thickness 127μm | ||
Colour Tan | ||
Adhesive Material Acrylic | ||
Adhesion Strength 16.4N/cm | ||
Trade Name Adhesive Transfer Tape 9485PC | ||
Maximum Operating Temperature 232°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 969 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Adhesive Transfer Tape is a high-performance modified acrylic adhesive designed for strong bonding to various surfaces, featuring excellent chemical resistance and thermal stability for demanding applications.
Provides high bond strength to low surface energy plastics and powder-coated surfaces
Available with a 58 lb. PCK paper liner for moisture resistance and minimal wrinkling
Offers outstanding temperature and chemical resistance for elevated performance
Fiber-reinforced adhesive ensures roll stability and reduces oozing in narrow widths
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick