3M Scotch Clear Adhesive Transfer Tape, Paper Backing, 19mm x 33 m

N

Subtotal (1 box of 12 units)*

PHP43,921.30

(exc. VAT)

PHP49,191.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP43,921.30PHP3,660.108

*price indicative

RS Stock No.:
834-250
Mfr. Part No.:
7100140019
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Paper

Tape Type

Double Sided

Product Type

Adhesive Transfer Tape

Width

19mm

Length

33m

Thickness

130μm

Colour

Clear

Adhesive Material

Acrylic

Trade Name

Scotch

Maximum Operating Temperature

149°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 969

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M high-performance bonding solution designed for immediate, long-lasting adhesion. Its robust construction allows it to bond difficult substrates without primer, ensuring reliable and Durable joins across various applications.

White, 0.6 mm thickness with a conformable acrylic foam core for optimal performance

Eliminates the need for rivets, screws, bolts, and welds, streamlining the bonding process

Bonds low surface energy plastics and composites effectively without primer

Excellent outdoor performance, with impressive UV and solvent resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy