Ganter Zinc Lockable Lock 45 mm 20mm 21.5 mm
- RS Stock No.:
- 829-527
- Mfr. Part No.:
- GN.30754
- Manufacturer:
- Ganter
Subtotal (1 unit)*
PHP1,742.65
(exc. VAT)
PHP1,951.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,742.65 |
*price indicative
- RS Stock No.:
- 829-527
- Mfr. Part No.:
- GN.30754
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Material | Zinc | |
| Product Type | Lock | |
| Finish | Matt | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | No | |
| Sub Type | Lock | |
| Length | 45mm | |
| Width | 20mm | |
| Depth | 21.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Material Zinc | ||
Product Type Lock | ||
Finish Matt | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable No | ||
Sub Type Lock | ||
Length 45mm | ||
Width 20mm | ||
Depth 21.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Top Lock with 4 Indexing Positions features a lever body MADE of die-cast zinc alloy with an epoxy resin coating. It provides precise and reliable locking for industrial and mechanical applications requiring multiple indexed positions.
Lever body MADE of die-cast zinc alloy with epoxy resin coating
Suitable for industrial and mechanical applications
Ensures precise and repeatable locking
Related links
- Ganter Die Cast Zinc Lockable Lock 45 mm 20mm 21.5 mm
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
- Ganter Die Cast Zinc Lockable Lock 65 mm 25mm 10.5 mm
- Ganter Die Cast Zinc Plunger, 63.5 mm Long
- Ganter Die Cast Zinc M8 x 1 Plunger, 48 mm Long
- Ganter Matt Die Cast Zinc Round with a 303 Stainless Steel Pin Pin 60 mm x 60mm x 17 mm
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- RS PRO Die Cast Zinc Lockable Latch 111 mm 31.5mm
