Ganter Zinc Lockable Lock 45 mm 19mm 8.3 mm
- RS Stock No.:
- 829-492
- Mfr. Part No.:
- GN.39343
- Manufacturer:
- Ganter
Subtotal (1 unit)*
PHP3,363.59
(exc. VAT)
PHP3,767.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,363.59 |
*price indicative
- RS Stock No.:
- 829-492
- Mfr. Part No.:
- GN.39343
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Material | Zinc | |
| Product Type | Lock | |
| Finish | Matt | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | No | |
| Sub Type | Lock | |
| Operating Tension | 500N | |
| Length | 45mm | |
| Depth | 8.3mm | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Material Zinc | ||
Product Type Lock | ||
Finish Matt | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable No | ||
Sub Type Lock | ||
Operating Tension 500N | ||
Length 45mm | ||
Depth 8.3mm | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Stop Lock 4 Positions at 90° is MADE of die-cast zinc alloy with an epoxy resin coating, providing secure clamping for drawers or doors in applications subject to strong vibrations. It ensures reliable locking with selectable lever positioning for precise operation.
Lever position freely selectable via countersunk head screw
Provides secure and reliable locking
Suitable for industrial and mechanical applications
Related links
- Ganter Die Cast Zinc Lockable Lock 45 mm 20mm 21.5 mm
- Ganter Die Cast Zinc Lockable Lock 65 mm 25mm 10.5 mm
- Ganter Die Cast Zinc Plunger, 63.5 mm Long
- Ganter Die Cast Zinc M8 x 1 Plunger, 48 mm Long
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- RS PRO Die Cast Zinc Lockable Latch 111 mm 31.5mm
- RS PRO Die Cast Zinc Lockable Door Catches 32 mm
- RS PRO Die Cast Zinc Lockable Compression Latch 32 mm
