RS PRO Stainless Steel Lockable Butterfly Latch 104 mm 48 mm 23 mm
- RS Stock No.:
- 335-166
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
PHP2,789.36
(exc. VAT)
PHP3,124.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,789.36 | PHP1,394.68 |
*price indicative
- RS Stock No.:
- 335-166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Paddle Latch | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | No | |
| Sub Type | Butterfly Latch | |
| Length | 104mm | |
| Width | 48 mm | |
| Depth | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Paddle Latch | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable No | ||
Sub Type Butterfly Latch | ||
Length 104mm | ||
Width 48 mm | ||
Depth 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro High-quality stainless steel butterfly catch is equipped with a durable 304 stainless steel catch plate, offering reliability and corrosion resistance. It is ideally suited for use in cases, flight cases, and enclosures, ensuring secure and efficient performance in various applications.
Silver colour
Unique twist to unlock mechanism
Related links
- RS PRO Stainless Steel Lockable Butterfly Catch 104 mm 48 mm 11 mm
- RS PRO Stainless Steel Lockable Butterfly Latch 88 mm 44 mm 12 mm
- RS PRO Stainless Steel Lockable Butterfly Catch 89 mm 44 mm 22 mm
- RS PRO Stainless Steel Lockable 48 mm 37mm 56 mm
- RS PRO Stainless Steel Lockable Draw Latch 41 mm 41mm 14 mm
- RS PRO Stainless Steel Lockable Draw Latch 84 mm 32mm 17 mm
- Savigny Stainless Steel Lockable Spring Loaded 48 mm 35mm 9 mm
- Southco Stainless Steel Lockable Draw Latch 113 mm 40mm 32 mm
