RS PRO Stainless Steel Lockable Butterfly Catch 89 mm 44 mm 22 mm

Subtotal (1 pack of 2 units)*

PHP2,576.41

(exc. VAT)

PHP2,885.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,576.41PHP1,288.205

*price indicative

RS Stock No.:
335-164
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Product Type

Paddle Latch

Lockable

Yes

Spring Loaded

No

Adjustable

No

Sub Type

Butterfly Catch

Length

89mm

Depth

22mm

Width

44 mm

Standards/Approvals

No

COO (Country of Origin):
CN
The RS Pro High-quality stainless steel butterfly catch is equipped with a durable 304 stainless steel catch plate, offering reliability and corrosion resistance. It is ideally suited for use in cases, flight cases, and enclosures, ensuring secure and efficient performance in various applications.

Silver colour

Unique twist to unlock mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy