Vachette Brass Silver Knob

Subtotal (1 unit)*

PHP6,138.09

(exc. VAT)

PHP6,874.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,138.09

*price indicative

RS Stock No.:
707-535
Mfr. Part No.:
19619000
Manufacturer:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Product Type

Door Lock

Handle Type

Knob

Lockable

No

Material

Brass

Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vachette Rack and pinion door closer designed for both right and left opening doors. It ensures smooth and controlled closing, offering durability and reliability in varied environments. Built with robust thermodynamic valves, it maintains consistent performance over time and adapts to thermal variations indoors and outdoors.

Door opening capability up to 180 degrees

Separate adjustable closing speed and final snap speed using screws

Strong thermodynamic valves ensuring stable settings over time and against temperature changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy