Briton Silver Door Closer Fire Door Compatibility
- RS Stock No.:
- 765-553
- Mfr. Part No.:
- 2720BD.T.S.SES
- Manufacturer:
- Briton
Subtotal (1 unit)*
PHP31,842.58
(exc. VAT)
PHP35,663.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,842.58 |
*price indicative
- RS Stock No.:
- 765-553
- Mfr. Part No.:
- 2720BD.T.S.SES
- Manufacturer:
- Briton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Briton | |
| Product Type | Door Closer | |
| Sub Type | Automatic Fire Door Hold | |
| Adjustable Strength | Yes | |
| Hold Open | Yes | |
| Maximum Angle Opening | 180° | |
| Colour | Silver | |
| Fire Door Compatibility | Yes | |
| Material | Aluminium | |
| Maximum Door Width | 1.25m | |
| Maximum Door Weight | 100kg | |
| Standards/Approvals | ISO 14025 & EN 15804 | |
| Contents | Softline cover | |
| Select all | ||
|---|---|---|
Brand Briton | ||
Product Type Door Closer | ||
Sub Type Automatic Fire Door Hold | ||
Adjustable Strength Yes | ||
Hold Open Yes | ||
Maximum Angle Opening 180° | ||
Colour Silver | ||
Fire Door Compatibility Yes | ||
Material Aluminium | ||
Maximum Door Width 1.25m | ||
Maximum Door Weight 100kg | ||
Standards/Approvals ISO 14025 & EN 15804 | ||
Contents Softline cover | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Door mount pull side, transom mount push side - 2720BD.T.S.SES
The Briton 2700 an adjustable power cam-action door closer that provides easy opening and safe reliable closing. Capable of meeting BS3000 and fully adjustable for closing speed, latch action, backcheck, delayed action and hold-open.
Feature
• Adjustable power size EN 2-5
• High efficiency cam action technology provides reliable closing for fire door applications and easy operation for accessibility
• Suitable for doors up to 1250mm wide and 100kg
• Capable of meeting BS8300 requirements for use on accessible routes
• Adjustable closing speed and FAST Power Adjust dial feature allows easy power adjustment to suit door conditions
• Built-in adjustable backcheck, delayed action and hold-open functions
• Unique self-adhesive Accufit installation template and mounting plate with dowel fixing to position the closer body ensures a quick, simple and accurate installation
• Softline cover has a push and click fit secured by spring-clips for quick installation and no visible fixings
• Available in a range of finishes
• High efficiency cam action technology provides reliable closing for fire door applications and easy operation for accessibility
• Suitable for doors up to 1250mm wide and 100kg
• Capable of meeting BS8300 requirements for use on accessible routes
• Adjustable closing speed and FAST Power Adjust dial feature allows easy power adjustment to suit door conditions
• Built-in adjustable backcheck, delayed action and hold-open functions
• Unique self-adhesive Accufit installation template and mounting plate with dowel fixing to position the closer body ensures a quick, simple and accurate installation
• Softline cover has a push and click fit secured by spring-clips for quick installation and no visible fixings
• Available in a range of finishes
