Schneider Electric Lockable Acti9 SEA9 3, 1 Phase Mounting Kit
- RS Stock No.:
- 806-7411
- Mfr. Part No.:
- SEA9BN16PEV
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP54,294.39
(exc. VAT)
PHP60,809.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 08, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP54,294.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 806-7411
- Mfr. Part No.:
- SEA9BN16PEV
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Electrical Phase | 3, 1 | |
| Range | Acti9 | |
| Lockable | Yes | |
| Series | SEA9 | |
| Mount Type | Wall, Switch, Modular, DIN Rail | |
| External Depth | 330mm | |
| IP Rating | IP55, IP40, IP30, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, IEC 61439-3, IEC 61009-2-2, IEC 61009-1, IEC 60529, IEC 60364, IEC 60068-1, BS EN 61439-3, BS EN 61009-1, BS EN 60947-3, BS EN 60947-2, BS EN 60898, AS/NZS 61009.1 | |
| Breaking Capacity | 70kA | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Electrical Phase 3, 1 | ||
Range Acti9 | ||
Lockable Yes | ||
Series SEA9 | ||
Mount Type Wall, Switch, Modular, DIN Rail | ||
External Depth 330mm | ||
IP Rating IP55, IP40, IP30, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, IEC 61439-3, IEC 61009-2-2, IEC 61009-1, IEC 60529, IEC 60364, IEC 60068-1, BS EN 61439-3, BS EN 61009-1, BS EN 60947-3, BS EN 60947-2, BS EN 60898, AS/NZS 61009.1 | ||
Breaking Capacity 70kA | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
Acti9 Isobar Distribution Boards
A type
B type
Related links
- Schneider Electric Lockable Acti9 SEA9 1 125A 24 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 22 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 14 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 24 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 12 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 8 Way
