Schneider Electric Lockable Acti9 SEA9 1, 3 Phase Mounting Kit, 125A, 250 A, 24 Way
- RS Stock No.:
- 806-7402
- Mfr. Part No.:
- SEA9BN12PEV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP49,872.11
(exc. VAT)
PHP55,856.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 08, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP49,872.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 806-7402
- Mfr. Part No.:
- SEA9BN12PEV
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Number of Outgoing Ways | 24 | |
| Electrical Phase | 1, 3 | |
| Current Rating | 125A, 250A | |
| Range | Acti9 | |
| Lockable | Yes | |
| Series | SEA9 | |
| Mount Type | DIN Rail | |
| External Depth | 117mm | |
| IP Rating | IP20, IP30, IP40, IP55 | |
| External Width | 200mm | |
| External Height | 30mm | |
| Standards/Approvals | IEC 61009-1, BS EN 61009-1, BS EN 60947-3, BS EN 60947-2, BS EN 60898, AS/NZS 61009.1, IEC/EN 60947-2, IEC/EN 60898-1, IEC 61439-3, IEC 61009-2-2, BS EN 61439-3 | |
| Breaking Capacity | 25kA | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Number of Outgoing Ways 24 | ||
Electrical Phase 1, 3 | ||
Current Rating 125A, 250A | ||
Range Acti9 | ||
Lockable Yes | ||
Series SEA9 | ||
Mount Type DIN Rail | ||
External Depth 117mm | ||
IP Rating IP20, IP30, IP40, IP55 | ||
External Width 200mm | ||
External Height 30mm | ||
Standards/Approvals IEC 61009-1, BS EN 61009-1, BS EN 60947-3, BS EN 60947-2, BS EN 60898, AS/NZS 61009.1, IEC/EN 60947-2, IEC/EN 60898-1, IEC 61439-3, IEC 61009-2-2, BS EN 61439-3 | ||
Breaking Capacity 25kA | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- GB
Schneider Electric SEA9 Series Distribution Board, 13 Outgoing Ways, 250A Maximum Current - SEA9BN12PEV
Features & Benefits
Applications
What options are available for incomer devices with this distribution board?
How does the distribution board manage safety during operation?
What components are included to assist with installation?
Related links
- Schneider Electric Lockable Acti9 SEA9 3, 1 Phase Mounting Kit
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 22 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 14 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 24 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 12 Way
- Schneider Electric Acti9 SEA9 1, 3 Phase Extension Box
- Schneider Electric Acti9 SEA9 1 4 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 24 Way
