Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material, Repacked
- RS Stock No.:
- 866-212
- Mfr. Part No.:
- R9H18402W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP5,064.64
(exc. VAT)
PHP5,672.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,064.64 |
*price indicative
- RS Stock No.:
- 866-212
- Mfr. Part No.:
- R9H18402W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Mount Type | Surface | |
| Series | Resi9 CX | |
| Colour | White | |
| External Depth | 375mm | |
| IP Rating | IP30 | |
| External Height | 375mm | |
| Material | Self Extinguishing Material | |
| External Width | 357mm | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Number of Rows | 2 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 90A | ||
Range Resi9 | ||
Mount Type Surface | ||
Series Resi9 CX | ||
Colour White | ||
External Depth 375mm | ||
IP Rating IP30 | ||
External Height 375mm | ||
Material Self Extinguishing Material | ||
External Width 357mm | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Number of Rows 2 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure offers a robust solution for housing electrical components securely. Designed for utility, it effectively manages power distribution while ensuring compliance with industry standards.
Surface mounting for versatile installation options
Constructed from self-extinguishing material for added safety
Accommodates up to 18 modules in a Compact 2-row layout
Provides IP40 protection with door and IP30 without door
1
27
32
59
Related links
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
