Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material
- RS Stock No.:
- 866-198
- Mfr. Part No.:
- R9H13402W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,411.37
(exc. VAT)
PHP3,820.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,411.37 |
*price indicative
- RS Stock No.:
- 866-198
- Mfr. Part No.:
- R9H13402W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Mount Type | Surface | |
| Colour | White | |
| Series | Resi9 CX | |
| External Depth | 108mm | |
| IP Rating | IP30 | |
| Material | Self Extinguishing Material | |
| External Height | 375mm | |
| External Width | 252mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 90A | ||
Range Resi9 | ||
Mount Type Surface | ||
Colour White | ||
Series Resi9 CX | ||
External Depth 108mm | ||
IP Rating IP30 | ||
Material Self Extinguishing Material | ||
External Height 375mm | ||
External Width 252mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed for distribution needs, offering robust specifications to ensure reliable performance in various environments. Its structure accommodates up to 13 modules in a compact, efficient unit.
Self-extinguishing material enhances fire safety
IP30 protection without a door and IP40 with a door, ensuring dust and water resistance
Accommodates 90 A rated current complying with IEC standards
Lightweight at 1335 g, facilitating easy installation
1
31
36
67
Related links
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
