WISKA Lockable WDB T3 Distribution Board, Thermo Resistant ABS, Polycarbonate
- RS Stock No.:
- 577-380
- Distrelec Article No.:
- 301-58-490
- Mfr. Part No.:
- WDB T3
- Manufacturer:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
PHP4,193.13
(exc. VAT)
PHP4,696.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,193.13 |
*price indicative
- RS Stock No.:
- 577-380
- Distrelec Article No.:
- 301-58-490
- Mfr. Part No.:
- WDB T3
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Distribution Board | |
| Range | WDB T3 | |
| Lockable | Yes | |
| Colour | RAL 7035 | |
| Mount Type | Plate | |
| External Depth | 170mm | |
| IP Rating | IP65 | |
| External Width | 300mm | |
| External Height | 400mm | |
| Material | Thermo Resistant ABS, Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Distribution Board | ||
Range WDB T3 | ||
Lockable Yes | ||
Colour RAL 7035 | ||
Mount Type Plate | ||
External Depth 170mm | ||
IP Rating IP65 | ||
External Width 300mm | ||
External Height 400mm | ||
Material Thermo Resistant ABS, Polycarbonate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- WISKA Lockable WDB 9 Distribution Board, Thermo Resistant ABS
- WISKA Lockable WDB 6 Distribution Board, Thermo Resistant ABS
- WISKA WDB 1 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 130 mm x 300 mm x 300 mm
- WISKA WDB 4 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 220 mm x 400 mm x 300 mm
- Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- Eaton Lockable IKA Professional Distribution Board IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic