WISKA Lockable WDB 9 Distribution Board, Thermo Resistant ABS
- RS Stock No.:
- 577-379
- Distrelec Article No.:
- 301-58-487
- Mfr. Part No.:
- WDB 9
- Manufacturer:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
PHP35,097.07
(exc. VAT)
PHP39,308.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,097.07 |
*price indicative
- RS Stock No.:
- 577-379
- Distrelec Article No.:
- 301-58-487
- Mfr. Part No.:
- WDB 9
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Distribution Board | |
| Range | WDB 9 | |
| Lockable | Yes | |
| Colour | RAL 7035 | |
| Mount Type | Plate | |
| External Depth | 260mm | |
| IP Rating | IP65 | |
| External Height | 800mm | |
| External Width | 600mm | |
| Material | Thermo Resistant ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Distribution Board | ||
Range WDB 9 | ||
Lockable Yes | ||
Colour RAL 7035 | ||
Mount Type Plate | ||
External Depth 260mm | ||
IP Rating IP65 | ||
External Height 800mm | ||
External Width 600mm | ||
Material Thermo Resistant ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- WISKA Lockable WDB 6 Distribution Board, Thermo Resistant ABS
- WISKA Lockable WDB T3 Distribution Board Polycarbonate
- WISKA WDB 1 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 130 mm x 300 mm x 300 mm
- WISKA WDB 4 Series RAL 7035 Grey Lid Thermo Resistant ABS General Purpose Enclosure 220 mm x 400 mm x 300 mm
- Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- Eaton Lockable IKA Professional Distribution Board IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic