Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- RS Stock No.:
- 231-079
- Mfr. Part No.:
- 116458 XPLB1006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,414.42
(exc. VAT)
PHP11,664.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,414.42 |
*price indicative
- RS Stock No.:
- 231-079
- Mfr. Part No.:
- 116458 XPLB1006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Series | XPLB1006 | |
| External Depth | 900mm | |
| Material | Steel | |
| External Width | 480mm | |
| External Height | 350mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Series XPLB1006 | ||
External Depth 900mm | ||
Material Steel | ||
External Width 480mm | ||
External Height 350mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton partition for SL devices and busbar back area is designed to meet the demanding standards of modern electrical installations. Crafted for versatility and robustness, it features dimensions that accommodate a variety of applications, optimising space utilisation. With quality materials and a sophisticated design, this product ensures safety and reliability in organised electrical environments. The product integrates seamlessly into existing setups, offering straightforward installation and a streamlined appearance that enhances any cabinet or enclosure. Perfectly suited for comprehensive LV switchgear systems, it guarantees outstanding performance and sustainability.
Robust construction complements demanding environments
Galvanised surface finish enhances durability
Modular spacing of 12.5 mm simplifies assembly
Designed for maximum internal separation effectiveness
Lightweight design ensures ease of handling during installation
Approved for RoHS compliance, addressing environmental regulations
Overall design considers universal application across various cabinets
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- Eaton xEnergy Main XPLB0808 Distribution Board, Steel
- Eaton xEnergy Main XPLB0806 Distribution Board, Steel
