Eaton xEnergy Main XPLB0806 Distribution Board, Steel
- RS Stock No.:
- 230-222
- Mfr. Part No.:
- 116457 XPLB0806
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,178.89
(exc. VAT)
PHP10,280.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,178.89 |
*price indicative
- RS Stock No.:
- 230-222
- Mfr. Part No.:
- 116457 XPLB0806
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | XPLB0806 | |
| Colour | Grey | |
| External Depth | 700mm | |
| Material | Steel | |
| External Height | 350mm | |
| External Width | 480mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series XPLB0806 | ||
Colour Grey | ||
External Depth 700mm | ||
Material Steel | ||
External Height 350mm | ||
External Width 480mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is an innovative product designed for optimal management of electrical distribution systems. It offers a highly effective separation solution for SL devices and busbar back areas, making it not just an essential part of modern electrical setups, but also an example of superior engineering. With its robust construction and sleek design, this equipment is tailored for environments requiring reliable performance without compromise. Crafted with materials that meet strict compliance standards, it enhances operational safety and efficiency, proving indispensable for both new installations and upgrades.
Designed for internal separation, ensuring effective partitioning of electrical components
Constructed from high-grade steel, providing durability and long-lasting use
Galvanised surface finishing for enhanced corrosion resistance
Suitable for various internal separation forms, adapting to multiple applications
Efficient modular spacing allows for flexible integration within existing systems
Compact dimensions facilitate easy installation in confined spaces
Complies with RoHS standards, underlining a commitment to environmental safety
Built for compatibility with Eatons range of switchgear solutions, expanding versatility
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- Eaton xEnergy Main XPLB0808 Distribution Board, Steel
