3M 9900 Speciality Series, FFP1 Respirator Mask 20 Per Pack per Package
- RS Stock No.:
- 711-744
- Mfr. Part No.:
- 3M Aura 9913
- Manufacturer:
- 3M
Get a bulk buy discount
Add 140 more to save PHP1,396.22
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP9,974.28
(exc. VAT)
PHP11,171.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | PHP498.714 | PHP9,974.28 | - |
| 140 - 280 | PHP488.741 | PHP9,774.82 | PHP1,396.22 |
| 300 - 780 | PHP481.105 | PHP9,622.10 | PHP5,282.70 |
| 800 + | PHP468.172 | PHP9,363.44 | PHP24,433.60 |
*price indicative
- RS Stock No.:
- 711-744
- Mfr. Part No.:
- 3M Aura 9913
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Valved | No | |
| Protection Class | FFP1 | |
| Standards/Approvals | No | |
| Series | 9900 Speciality | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Valved No | ||
Protection Class FFP1 | ||
Standards/Approvals No | ||
Series 9900 Speciality | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Colour Grey | ||
RoHS Status: Exempt
3M 9900 Speciality Series Respirator Mask, 20 Per Pack Quantity, Grey - 3M Aura 9913
This respirator mask is designed to protect workers from low-level airborne nuisances and particulates in industrial settings. It provides Basic filtration for routine tasks where minimal respiratory protection is required, and it is intended for single-shift disposable use in environments where odours and non-hazardous dusts are present. The design supports straightforward fitting and consistent wear throughout typical manufacturing and maintenance activities.
Features and Benefits:
• FFP1 classification offering Basic particulate protection for low-risk tasks
• Non-valved construction eliminating exhalation openings for simple containment
• Adjustable nose clip ensures a closer facial seal and reduced leakage
• Supplied as 20 per pack enabling easy stock rotation and site distribution
• Grey finish for a discreet, uniform appearance across work teams
• Non-valved construction eliminating exhalation openings for simple containment
• Adjustable nose clip ensures a closer facial seal and reduced leakage
• Supplied as 20 per pack enabling easy stock rotation and site distribution
• Grey finish for a discreet, uniform appearance across work teams
Applications
• Suitable for light dust control during PCB soldering preparation
• Ideal for routine maintenance with nuisance odour exposure
• Used for general cleaning and sweeping in assembly areas
• Can be used where brief low-concentration particulate exposure occurs
• Ideal for routine maintenance with nuisance odour exposure
• Used for general cleaning and sweeping in assembly areas
• Can be used where brief low-concentration particulate exposure occurs
How should the mask be fitted to ensure effective performance?
Position the mask over the nose and mouth, mould the nose clip to the nasal bridge for a snug seal, and secure the straps to maintain contact without gaps during normal head movements.
Is this item reusable after a shift with intermittent use?
It is intended as a disposable single-use respirator and should be discarded at the end of a shift or if it becomes soiled, damaged, or difficult to breathe through.
What does the FFP1 protection level indicate for workplace selection?
FFP1 denotes the lowest class of filter efficiency for particulate capture, suitable for non-toxic dusts and low concentrations of airborne irritants rather than hazardous aerosols.
Can the mask be used where respiratory valves are preferred for comfort?
This version has no exhalation valve, so it does not provide valve-enabled reduction of exhalation resistance or moisture build-up.
Standards
EN 149:2001 FFP1
Suitable for use under COSHH, CAW, CLAW and IRR
Suitable for use under COSHH, CAW, CLAW and IRR
Related links
- 3M 9900 Speciality Series, FFP1 Respirator Mask 10 Per Pack per Package
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 20 per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- 3M 9000 Series, FFP1 Disposable Respirator Valved 10 per Package Moulded
- 3M Aura 1800+ Series, FFP2 Disposable Respirator 20 per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M 9900 Series, FFP3 Disposable Respirator Valved 5 per Package Moulded
- Delta Plus Confort Series, FFP1 Disposable Respirator Fold Flat Moulded